
T494A476M006AT | |
|---|---|
DigiKey Part Number | 399-3828-2-ND - Tape & Reel (TR) 399-3828-1-ND - Cut Tape (CT) 399-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A476M006AT |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.38100 | kr.43.81 |
| 50 | kr.3.42100 | kr.171.05 |
| 100 | kr.3.12370 | kr.312.37 |
| 500 | kr.2.62222 | kr.1,311.11 |
| 1.000 | kr.2.46721 | kr.2,467.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33956 | kr.4,679.12 |
| 4.000 | kr.2.23450 | kr.8,938.00 |
| 6.000 | kr.2.18187 | kr.13,091.22 |
| 10.000 | kr.2.12353 | kr.21,235.30 |
| 14.000 | kr.2.08942 | kr.29,251.88 |
| 20.000 | kr.2.05660 | kr.41,132.00 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

