
TAJA476M004RNJ | |
|---|---|
DigiKey Part Number | 478-3870-2-ND - Tape & Reel (TR) 478-3870-1-ND - Cut Tape (CT) 478-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476M004RNJ |
Description | CAP TANT 47UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476M004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76000 | kr.17.60 |
| 50 | kr.1.31320 | kr.65.66 |
| 100 | kr.1.17500 | kr.117.50 |
| 500 | kr.0.94246 | kr.471.23 |
| 1.000 | kr.0.87066 | kr.870.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82781 | kr.1,655.62 |
| 4.000 | kr.0.77824 | kr.3,112.96 |
| 6.000 | kr.0.75341 | kr.4,520.46 |
| 10.000 | kr.0.72591 | kr.7,259.10 |
| 14.000 | kr.0.70982 | kr.9,937.48 |
| 20.000 | kr.0.69435 | kr.13,887.00 |
| 24.000 | kr.0.68703 | kr.16,488.72 |
| 48.000 | kr.0.66234 | kr.31,792.32 |
| 50.000 | kr.0.66103 | kr.33,051.50 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

