F930G336MAA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.95753
Datasheet

Direct


Vishay Sprague
In Stock: 1.668
Unit Price: kr.3.36000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.70384
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.21399
Datasheet

Direct


KEMET
In Stock: 2.178
Unit Price: kr.3.04000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.95753
Datasheet
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
F9X Series 3mm

F930G336MAA

DigiKey Part Number
478-8142-2-ND - Tape & Reel (TR)
478-8142-1-ND - Cut Tape (CT)
478-8142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930G336MAA
Description
CAP TANT 33UF 20% 4V 1206
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G336MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
4 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D336X06R3A2TE3Vishay Sprague0293D336X06R3A2TE3-NDkr.0.95753Direct
293D336X96R3A2TE3Vishay Sprague1.668718-293D336X96R3A2TE3CT-NDkr.3.36000Direct
T491A336M004ATKEMET0T491A336M004AT-NDkr.0.70384Direct
T491A336M006AHKEMET0T491A336M006AH-NDkr.1.21399Direct
T491A336M006ATKEMET2.178399-8286-1-NDkr.3.04000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.90500kr.39.05
50kr.3.03060kr.151.53
100kr.2.76040kr.276.04
500kr.2.30408kr.1,152.04
1.000kr.2.16308kr.2,163.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.04697kr.4,093.94
4.000kr.1.95144kr.7,805.76
6.000kr.1.90358kr.11,421.48
10.000kr.1.85051kr.18,505.10
14.000kr.1.81949kr.25,472.86
20.000kr.1.78965kr.35,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750