F0603E0R75FSTR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 571
Unit Price: kr.3.97000
Datasheet

Direct


SCHURTER Inc.
In Stock: 5.985
Unit Price: kr.6.21000
Datasheet

Direct


Vishay
In Stock: 5.846
Unit Price: kr.2.88000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.81834
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.672
Unit Price: kr.9.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.403
Unit Price: kr.9.41000
Datasheet

Similar


Bourns Inc.
In Stock: 1.232
Unit Price: kr.5.63000
Datasheet
F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603E0R75FSTR

DigiKey Part Number
478-2861-2-ND - Tape & Reel (TR)
478-2861-1-ND - Cut Tape (CT)
478-2861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603E0R75FSTR
Description
FUSE BOARD MNT 750MA 32VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603E0R75FSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance
0.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
5kr.2.25200kr.11.26
10kr.2.08600kr.20.86
50kr.1.72800kr.86.40
100kr.1.59490kr.159.49
250kr.1.43360kr.358.40
500kr.1.32250kr.661.25
1.000kr.1.21965kr.1,219.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09340kr.3,280.20
6.000kr.1.00723kr.6,043.38
9.000kr.0.95974kr.8,637.66
15.000kr.0.90278kr.13,541.70
21.000kr.0.86694kr.18,205.74
30.000kr.0.86400kr.25,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750