
0438.750WR | |
|---|---|
DigiKey Part Number | F2946TR-ND - Tape & Reel (TR) F2946CT-ND - Cut Tape (CT) F2946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438.750WR |
Description | FUSE BRD MT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0438.750WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0281 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.466 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.39119 | kr.10,173.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 5 | kr.7.89400 | kr.39.47 |
| 10 | kr.7.28200 | kr.72.82 |
| 50 | kr.6.04240 | kr.302.12 |
| 100 | kr.5.57470 | kr.557.47 |
| 250 | kr.5.01012 | kr.1,252.53 |
| 500 | kr.4.61950 | kr.2,309.75 |
| 1.000 | kr.4.25771 | kr.4,257.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 5 | kr.7.83400 | kr.39.17 |
| 10 | kr.7.22600 | kr.72.26 |
| 50 | kr.5.99560 | kr.299.78 |
| 100 | kr.5.53150 | kr.553.15 |
| 250 | kr.4.97128 | kr.1,242.82 |
| 500 | kr.4.58368 | kr.2,291.84 |
| 1.000 | kr.4.22470 | kr.4,224.70 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |


