Parametric Equivalent
Parametric Equivalent

CKR05BX103MP | |
|---|---|
DigiKey Part Number | 478-CKR05BX103MP-ND |
Manufacturer | |
Manufacturer Product Number | CKR05BX103MP |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX103MP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1496 | KYOCERA AVX | 544 | M39014/01-1496-ND | kr.14.33000 | Parametric Equivalent |
| M39014/01-1496 | KEMET | 0 | M39014/01-1496KM-ND | kr.4.68459 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.10.76427 | kr.3,229.28 |
| Unit Price without VAT: | kr.10.76427 |
|---|---|
| Unit Price with VAT: | kr.13.45534 |



