
M39014/01-1496 | |
|---|---|
DigiKey Part Number | M39014/01-1496-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1496 |
Description | CAP CER 0.01UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.75100 | kr.97.51 |
| 50 | kr.7.92760 | kr.396.38 |
| 100 | kr.7.36330 | kr.736.33 |
| 500 | kr.6.40948 | kr.3,204.74 |
| 1.000 | kr.6.11417 | kr.6,114.17 |
| 2.500 | kr.5.80234 | kr.14,505.85 |
| 5.000 | kr.5.61422 | kr.28,071.10 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

