Parametric Equivalent
Parametric Equivalent

M39014/01-1496 | |
|---|---|
DigiKey Part Number | M39014/01-1496KM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1496 |
Description | CAP CER 10000PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1496 Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX103MP | KYOCERA AVX | 0 | 478-CKR05BX103MP-ND | kr.10.76427 | Parametric Equivalent |
| M39014/01-1496 | KYOCERA AVX | 544 | M39014/01-1496-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.4.68459 | kr.7,963.80 |
| Unit Price without VAT: | kr.4.68459 |
|---|---|
| Unit Price with VAT: | kr.5.85574 |



