Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX103AKWP | |
|---|---|
DigiKey Part Number | 478-CDR31BX103AKWP-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKWP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKWP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX103AKMP\M500 | KYOCERA AVX | 0 | 478-CDR31BX103AKMP\M500TR-ND | kr.18.73178 | Parametric Equivalent |
| CDR31BX103AKNP\250 | KYOCERA AVX | 0 | 478-CDR31BX103AKNP\250TR-ND | kr.45.49559 | Parametric Equivalent |
| CDR31BX103AKSP | KYOCERA AVX | 0 | 478-CDR31BX103AKSP-ND | kr.27.38880 | Parametric Equivalent |
| CDR31BX103AKUP | KYOCERA AVX | 0 | 478-CDR31BX103AKUP-ND | kr.27.38880 | Parametric Equivalent |
| CDR31BX103AKUP-ZANAA | KYOCERA AVX | 0 | 478-CDR31BX103AKUP-ZANAA-ND | kr.13.75334 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.27.38880 | kr.136,944.00 |
| Unit Price without VAT: | kr.27.38880 |
|---|---|
| Unit Price with VAT: | kr.34.23600 |




