
CDR31BX103AKMP\M500 | |
|---|---|
DigiKey Part Number | 478-CDR31BX103AKMP\M500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKMP\M500 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.73178 | kr.9,365.89 |
| 1.000 | kr.15.79789 | kr.15,797.89 |
| 2.500 | kr.15.00797 | kr.37,519.93 |
| Unit Price without VAT: | kr.18.73178 |
|---|---|
| Unit Price with VAT: | kr.23.41473 |

