CDR31BX103AKSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.73178
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.45.49559
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.68313
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.30155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.73073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.13234
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.21002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.59970
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKSP

DigiKey Part Number
478-CDR31BX103AKSP-ND
Manufacturer
Manufacturer Product Number
CDR31BX103AKSP
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
P (0.1%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX103AKMP\M500KYOCERA AVX0478-CDR31BX103AKMP\M500TR-NDkr.18.73178Parametric Equivalent
CDR31BX103AKNP\250KYOCERA AVX0478-CDR31BX103AKNP\250TR-NDkr.45.49559Parametric Equivalent
CDR31BX103AKUPKYOCERA AVX0478-CDR31BX103AKUP-NDkr.27.38880Parametric Equivalent
CDR31BX103AKUP-ZANAAKYOCERA AVX0478-CDR31BX103AKUP-ZANAA-NDkr.13.75334Parametric Equivalent
CDR31BX103AKUP\250KYOCERA AVX0478-CDR31BX103AKUP\250TR-NDkr.15.68313Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.27.38880kr.136,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.38880
Unit Price with VAT:kr.34.23600