Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU023C472KA72A | |
|---|---|
DigiKey Part Number | 478-AU023C472KA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU023C472KA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71E472KH | KYOCERA AVX | 0 | 478-KGM05AR71E472KHCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM05AR71E472KN | KYOCERA AVX | 91.962 | 478-KGM05AR71E472KNCT-ND | kr.0.63000 | Parametric Equivalent |
| LD023C472KAB2A | KYOCERA AVX | 0 | 478-LD023C472KAB2ATR-ND | kr.1.01148 | Parametric Equivalent |
| LD023C472KAB4A | KYOCERA AVX | 0 | 478-LD023C472KAB4ATR-ND | kr.0.92929 | Parametric Equivalent |
| 0402B472K250CT | Walsin Technology Corporation | 36.033 | 1292-1212-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.6.93834 | kr.69,383.40 |
| Unit Price without VAT: | kr.6.93834 |
|---|---|
| Unit Price with VAT: | kr.8.67293 |







