4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E472KN

DigiKey Part Number
478-KGM05AR71E472KNTR-ND - Tape & Reel (TR)
478-KGM05AR71E472KNCT-ND - Cut Tape (CT)
478-KGM05AR71E472KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E472KN
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E472KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71E472KA01JMurata Electronics37.328490-11421-1-NDkr.0.63000Direct
C0402C472J3RACTUKEMET15.031399-C0402C472J3RACTUCT-NDkr.2.85000Upgrade
C0402C472J5RACTUKEMET13.124399-C0402C472J5RACTUCT-NDkr.2.85000Upgrade
CC0402KRX7R9BB472YAGEO4.966311-1418-1-NDkr.0.63000Upgrade
CGJ2B2X7R1H472K050BATDK83445-8070-1-NDkr.0.76000Upgrade
In-Stock: 91.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11920kr.5.96
100kr.0.10080kr.10.08
500kr.0.07138kr.35.69
1.000kr.0.06239kr.62.39
2.500kr.0.05285kr.132.12
5.000kr.0.04713kr.235.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02955kr.1,477.50
100.000kr.0.02738kr.2,738.00
150.000kr.0.02629kr.3,943.50
250.000kr.0.02509kr.6,272.50
350.000kr.0.02439kr.8,536.50
500.000kr.0.02371kr.11,855.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750