AR215F103K4RTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 160
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09604
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.15175
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09604
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09604
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.09604
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR215F103K4RTR2

DigiKey Part Number
478-AR215F103K4RTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR215F103K4RTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR215F103K4RTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR215F103K4RKYOCERA AVX160478-4493-NDkr.3.99000Parametric Equivalent
AR215F103K4RTR1KYOCERA AVX0478-AR215F103K4RTR1-NDkr.1.09604Parametric Equivalent
AR215F103K4RTR2-3323KYOCERA AVX0478-AR215F103K4RTR2-3323-NDkr.1.15175Parametric Equivalent
AR215F103K4RTR2-QMKYOCERA AVX0478-AR215F103K4RTR2-QM-NDkr.1.09604Parametric Equivalent
AR215F103K4RTR2-QM23KYOCERA AVX0478-AR215F103K4RTR2-QM23-NDkr.1.09604Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15029kr.3,450.87
Manufacturers Standard Package
Unit Price without VAT:kr.1.15029
Unit Price with VAT:kr.1.43786