Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR215F103K4RTR2-QM | |
|---|---|
DigiKey Part Number | 478-AR215F103K4RTR2-QM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR215F103K4RTR2-QM |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215F103K4RTR2-QM Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR215F103K4R | KYOCERA AVX | 160 | 478-4493-ND | kr.3.99000 | Parametric Equivalent |
| AR215F103K4RTR1 | KYOCERA AVX | 0 | 478-AR215F103K4RTR1-ND | kr.1.09604 | Parametric Equivalent |
| AR215F103K4RTR2 | KYOCERA AVX | 0 | 478-AR215F103K4RTR2-ND | kr.1.15029 | Parametric Equivalent |
| AR215F103K4RTR2-3323 | KYOCERA AVX | 0 | 478-AR215F103K4RTR2-3323-ND | kr.1.15175 | Parametric Equivalent |
| AR215F103K4RTR2-QM23 | KYOCERA AVX | 0 | 478-AR215F103K4RTR2-QM23-ND | kr.1.09604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09604 | kr.3,288.12 |
| Unit Price without VAT: | kr.1.09604 |
|---|---|
| Unit Price with VAT: | kr.1.37005 |


