
AR215F103K4R | |
|---|---|
DigiKey Part Number | 478-4493-ND |
Manufacturer | |
Manufacturer Product Number | AR215F103K4R |
Description | CAP CER 10000PF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215F103K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR205F103K4R | KYOCERA AVX | 7.124 | 478-5095-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.45400 | kr.24.54 |
| 50 | kr.1.85880 | kr.92.94 |
| 100 | kr.1.67500 | kr.167.50 |
| 500 | kr.1.36564 | kr.682.82 |
| 1.000 | kr.1.26990 | kr.1,269.90 |
| 3.000 | kr.1.15175 | kr.3,455.25 |
| 5.000 | kr.1.10808 | kr.5,540.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

