Similar
Similar
Direct
Direct
Similar

AR201C104K4R | |
|---|---|
DigiKey Part Number | 478-5090-ND |
Manufacturer | |
Manufacturer Product Number | AR201C104K4R |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR201C104K4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR151C104K4R | KYOCERA AVX | 1.502 | 478-11689-ND | kr.3.53000 | Similar |
| AR211C104K4R | KYOCERA AVX | 320 | 478-4501-ND | kr.4.04000 | Similar |
| RCER72A104K1A2H03B | Murata Electronics | 1.016 | 490-11894-ND | kr.3.59000 | Direct |
| RCER72A104K1DBH03A | Murata Electronics | 1.631 | 490-7569-1-ND | kr.3.72000 | Direct |
| RCER72A104K1M1H03A | Murata Electronics | 2.300 | 490-7570-1-ND | kr.3.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.50600 | kr.25.06 |
| 50 | kr.1.90120 | kr.95.06 |
| 100 | kr.1.71340 | kr.171.34 |
| 500 | kr.1.39764 | kr.698.82 |
| 1.000 | kr.1.29995 | kr.1,299.95 |
| 3.000 | kr.1.17942 | kr.3,538.26 |
| 5.000 | kr.1.13485 | kr.5,674.25 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |





