1812PC334MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 37
Unit Price: kr.8.62000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.47683
Datasheet

Direct


TDK
In Stock: 1.882
Unit Price: kr.4.76000
Datasheet

Upgrade


KEMET
In Stock: 1.000
Unit Price: kr.9.77000
Datasheet

Upgrade


KEMET
In Stock: 21.319
Unit Price: kr.7.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 29.517
Unit Price: kr.6.43000
Datasheet
0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC334MAT1A

DigiKey Part Number
1812PC334MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812PC334MAT1A
Description
CAP CER 0.33UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC334MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.21018kr.3,210.18
Manufacturers Standard Package
Unit Price without VAT:kr.3.21018
Unit Price with VAT:kr.4.01273