


1812PC334KAT1A | |
|---|---|
DigiKey Part Number | 478-3987-2-ND - Tape & Reel (TR) 478-3987-1-ND - Cut Tape (CT) 478-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC334KAT1A |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC334KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812PC334KAT2A | KYOCERA AVX | 1.547 | 478-1812PC334KAT2ACT-ND | kr.7.93000 | Similar |
| C1812C334KARACTU | KEMET | 21.219 | 399-C1812C334KARACTUCT-ND | kr.7.86000 | Direct |
| C4532X7R2E334K230KA | TDK | 604 | 445-4514-1-ND | kr.4.69000 | Direct |
| C4532X7R2E334K230KM | TDK | 1.140 | 445-6113-1-ND | kr.6.72000 | Direct |
| CC1812KKX7RYBB334 | YAGEO | 244 | 311-4571-1-ND | kr.5.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.55400 | kr.55.54 |
| 50 | kr.4.38860 | kr.219.43 |
| 100 | kr.4.02910 | kr.402.91 |
| 500 | kr.3.42068 | kr.1,710.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23251 | kr.3,232.51 |
| 2.000 | kr.3.07760 | kr.6,155.20 |
| 3.000 | kr.3.00002 | kr.9,000.06 |
| 5.000 | kr.2.91404 | kr.14,570.20 |
| 7.000 | kr.2.86374 | kr.20,046.18 |
| 10.000 | kr.2.81538 | kr.28,153.80 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

