0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532 Metric) 2,00mm

GRM43DR72E334KW01L

DigiKey Part Number
490-3547-2-ND - Tape & Reel (TR)
490-3547-1-ND - Cut Tape (CT)
490-3547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR72E334KW01L
Description
CAP CER 0.33UF 250V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43DR72E334KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.10200kr.41.02
50kr.3.18920kr.159.46
100kr.2.90640kr.290.64
500kr.2.42926kr.1,214.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21655kr.2,216.55
2.000kr.2.09859kr.4,197.18
3.000kr.2.03949kr.6,118.47
5.000kr.1.97402kr.9,870.10
7.000kr.1.93573kr.13,550.11
10.000kr.1.89891kr.18,989.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.43000
Unit Price with VAT:kr.8.03750