Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

1210AC103MAT1A | |
|---|---|
DigiKey Part Number | 1210AC103MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210AC103MAT1A |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC103MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210AC103KAT1A | KYOCERA AVX | 3 | 478-2958-1-ND | kr.5.14000 | Upgrade |
| 1210AC103KAT2A | KYOCERA AVX | 44 | 478-KGM32HR73A103KUCT-ND | kr.4.88000 | Upgrade |
| KGM32HR73A103ML | KYOCERA AVX | 0 | 478-KGM32HR73A103MLTR-ND | kr.1.85343 | Parametric Equivalent |
| KGM32HR73A103MU | KYOCERA AVX | 0 | 478-KGM32HR73A103MUTR-ND | kr.2.12397 | Parametric Equivalent |
| C1210C103MDRACTU | KEMET | 3.632 | 399-C1210C103MDRACTUCT-ND | kr.7.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.03273 | kr.4,065.46 |
| Unit Price without VAT: | kr.2.03273 |
|---|---|
| Unit Price with VAT: | kr.2.54091 |





