


CC1210KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-2039-2-ND - Tape & Reel (TR) 311-2039-1-ND - Cut Tape (CT) 311-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210AC103KAT1A | KYOCERA AVX | 3 | 478-2958-1-ND | kr.5.14000 | Direct |
| C1210C103KDRACTU | KEMET | 26.373 | 399-C1210C103KDRACTUCT-ND | kr.8.88000 | Direct |
| C1210C103KFRACTU | KEMET | 5.190 | 399-13305-1-ND | kr.9.26000 | Upgrade |
| C1210C103JDRACTU | KEMET | 2.882 | 399-C1210C103JDRACTUCT-ND | kr.9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.27800 | kr.32.78 |
| 50 | kr.2.51820 | kr.125.91 |
| 100 | kr.2.28430 | kr.228.43 |
| 500 | kr.1.88932 | kr.944.66 |
| 1.000 | kr.1.76721 | kr.1,767.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53939 | kr.4,618.17 |
| 6.000 | kr.1.46907 | kr.8,814.42 |
| 9.000 | kr.1.43384 | kr.12,904.56 |
| 15.000 | kr.1.39480 | kr.20,922.00 |
| 21.000 | kr.1.37197 | kr.28,811.37 |
| 30.000 | kr.1.35001 | kr.40,500.30 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

