10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103MDRACTU

DigiKey Part Number
399-C1210C103MDRACTUTR-ND - Tape & Reel (TR)
399-C1210C103MDRACTUCT-ND - Cut Tape (CT)
399-C1210C103MDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103MDRACTU
Description
CAP CER 10000PF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103MDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.02800kr.50.28
50kr.3.95100kr.197.55
100kr.3.61820kr.361.82
500kr.3.05614kr.1,528.07
1.000kr.2.88229kr.2,882.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.73920kr.5,478.40
4.000kr.2.62142kr.10,485.68
6.000kr.2.56240kr.15,374.40
10.000kr.2.49698kr.24,969.80
14.000kr.2.45873kr.34,422.22
20.000kr.2.42193kr.48,438.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250