Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12102C822KAT2A | |
|---|---|
DigiKey Part Number | 12102C822KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12102C822KAT2A |
Description | CAP CER 8200PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12102C822KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12102C822JAT2A | KYOCERA AVX | 0 | 12102C822JAT2A-ND | kr.1.18415 | Upgrade |
| 12107C822KAT2A | KYOCERA AVX | 0 | 12107C822KAT2A-ND | kr.1.73757 | Upgrade |
| 1210J2000822KXT | Knowles Syfer | 0 | 1210J2000822KXT-ND | kr.2.25327 | Direct |
| 1210J2000822JXT | Knowles Syfer | 0 | 1210J2000822JXT-ND | kr.2.58872 | Upgrade |
| 1210J2500822JXT | Knowles Syfer | 0 | 1210J2500822JXT-ND | kr.2.58872 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93086 | kr.3,723.44 |
| Unit Price without VAT: | kr.0.93086 |
|---|---|
| Unit Price with VAT: | kr.1.16358 |






