12102C822JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58872
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.93028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58872
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58872
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.86721
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.31246
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.28754
Datasheet

Similar


TDK
In Stock: 3.007
Unit Price: kr.5.71000
Datasheet

Similar


TDK
In Stock: 1.865
Unit Price: kr.6.21000
Datasheet
8200 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12102C822JAT2A

DigiKey Part Number
12102C822JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12102C822JAT2A
Description
CAP CER 8200PF 200V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12102C822JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000822JXTKnowles Syfer01210J2000822JXT-NDkr.2.58872Direct
C1210C822J2RACTUKEMET0399-C1210C822J2RACTUTR-NDkr.1.93028Direct
1210J2500822JXTKnowles Syfer01210J2500822JXT-NDkr.2.58872Upgrade
1210J5000822JXTKnowles Syfer01210J5000822JXT-NDkr.2.58872Upgrade
1210J6300822JXTKnowles Syfer01210J6300822JXT-NDkr.2.58872Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18415kr.4,736.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.18415
Unit Price with VAT:kr.1.48019