2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C225KAT4A

DigiKey Part Number
478-KGM32LR72A225KLTR-ND - Tape & Reel (TR)
478-KGM32LR72A225KLCT-ND - Cut Tape (CT)
478-KGM32LR72A225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C225KAT4A
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C225KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD101C225KAB2AKYOCERA AVX5.589478-10730-1-NDkr.57.25000Direct
12101C225K4T4AKYOCERA AVX7.662478-KAM32LR72A225KLCT-NDkr.4.12000Parametric Equivalent
12101C225K4Z4AKYOCERA AVX2.218478-KAF32LR72A225KLCT-NDkr.5.26000Parametric Equivalent
12101C225KAT2AKYOCERA AVX48.019478-KGM32LR72A225KUCT-NDkr.3.80000Parametric Equivalent
C3225X7R2A225K230ABTDK113.105445-4497-1-NDkr.4.69000Direct
In-Stock: 3.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
50kr.1.78020kr.89.01
100kr.1.60340kr.160.34
500kr.1.30388kr.651.94
1.000kr.1.21151kr.1,211.51
2.500kr.1.11399kr.2,784.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.05520kr.5,276.00
10.000kr.1.00682kr.10,068.20
15.000kr.0.98259kr.14,738.85
25.000kr.0.95573kr.23,893.25
35.000kr.0.94001kr.32,900.35
50.000kr.0.92490kr.46,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000