2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C225K4T4A

DigiKey Part Number
478-KAM32LR72A225KLTR-ND - Tape & Reel (TR)
478-KAM32LR72A225KLCT-ND - Cut Tape (CT)
478-KAM32LR72A225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C225K4T4A
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54200kr.25.42
50kr.1.92980kr.96.49
100kr.1.74030kr.174.03
500kr.1.42118kr.710.59
1.000kr.1.32259kr.1,322.59
2.500kr.1.21857kr.3,046.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.15588kr.5,779.40
10.000kr.1.10427kr.11,042.70
15.000kr.1.07841kr.16,176.15
25.000kr.1.04975kr.26,243.75
35.000kr.1.03299kr.36,154.65
50.000kr.1.01686kr.50,843.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000