2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C225K4Z4A

DigiKey Part Number
478-KAF32LR72A225KLTR-ND - Tape & Reel (TR)
478-KAF32LR72A225KLCT-ND - Cut Tape (CT)
478-KAF32LR72A225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C225K4Z4A
Description
CAP CER ADVANCE PRODUCT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C225K4Z2AKYOCERA AVX12.089478-KAF32LR72A225KUCT-NDkr.5.58000Direct
CGA6N3X7R2A225K230AETDK38.874445-8791-1-NDkr.7.73000Direct
In-Stock: 2.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.30300kr.33.03
50kr.2.53980kr.126.99
100kr.2.30520kr.230.52
500kr.1.90796kr.953.98
1.000kr.1.78522kr.1,785.22
2.500kr.1.65568kr.4,139.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.95865kr.9,793.25
10.000kr.1.88385kr.18,838.50
15.000kr.1.84635kr.27,695.25
25.000kr.1.80481kr.45,120.25
35.000kr.1.78050kr.62,317.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500