1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206PC102KAT1A

DigiKey Part Number
478-5552-2-ND - Tape & Reel (TR)
478-5552-1-ND - Cut Tape (CT)
478-5552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206PC102KAT1A
Description
CAP CER 1000PF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206PC102KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067C102KAT2AKYOCERA AVX22.232478-KGM31DR72H102KUCT-NDkr.2.37000Upgrade
KGM31DR72H102JUKYOCERA AVX3.900478-KGM31DR72H102JUCT-NDkr.5.90000Upgrade
C1206C102KARACTUKEMET3.202399-C1206C102KARACTUCT-NDkr.3.08000Direct
CC1206KRX7RYBB102YAGEO12.421311-4497-1-NDkr.1.35000Direct
1206J5000102KXTKnowles Syfer2.5001608-1049-1-NDkr.5.90000Upgrade
In-Stock: 1.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.86500kr.18.65
50kr.1.39220kr.69.61
100kr.1.24610kr.124.61
500kr.1.00060kr.500.30
1.000kr.0.92464kr.924.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81088kr.3,243.52
8.000kr.0.76861kr.6,148.88
12.000kr.0.74744kr.8,969.28
20.000kr.0.72397kr.14,479.40
28.000kr.0.71025kr.19,887.00
40.000kr.0.69706kr.27,882.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000