1206GC102KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37846
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.38000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6
Unit Price: kr.0.38000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.16000
Datasheet

Direct


KEMET
In Stock: 238.480
Unit Price: kr.1.02000
Datasheet

Direct


YAGEO
In Stock: 20.545
Unit Price: kr.0.47000
Datasheet

Direct


YAGEO
In Stock: 112.935
Unit Price: kr.0.47000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 6.036
Unit Price: kr.0.27000
Datasheet
1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,52mm P Code
cut-tape-render

1206GC102KAT1A

DigiKey Part Number
478-2956-2-ND - Tape & Reel (TR)
478-2956-1-ND - Cut Tape (CT)
478-2956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC102KAT1A
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.88300kr.8.83
50kr.0.63480kr.31.74
100kr.0.55870kr.55.87
500kr.0.43110kr.215.55
1.000kr.0.39187kr.391.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33973kr.1,358.92
8.000kr.0.31746kr.2,539.68
12.000kr.0.30632kr.3,675.84
20.000kr.0.29397kr.5,879.40
28.000kr.0.28675kr.8,029.00
40.000kr.0.27980kr.11,192.00
48.000kr.0.27651kr.13,272.48
96.000kr.0.26543kr.25,481.28
100.000kr.0.26484kr.26,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500