1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102KGRACTU

DigiKey Part Number
399-C1206C102KGRACTUTR-ND - Tape & Reel (TR)
399-C1206C102KGRACTUCT-ND - Cut Tape (CT)
399-C1206C102KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KGRACTU
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.50100kr.45.01
50kr.3.51620kr.175.81
100kr.3.21250kr.321.25
500kr.2.69882kr.1,349.41
1.000kr.2.54012kr.2,540.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.37248kr.5,931.20
5.000kr.2.27142kr.11,357.10
7.500kr.2.22080kr.16,656.00
12.500kr.2.16469kr.27,058.62
17.500kr.2.13187kr.37,307.73
25.000kr.2.10030kr.52,507.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250