


CC1206KFX7RDBB102 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7RDBB102TR-ND - Tape & Reel (TR) 13-CC1206KFX7RDBB102CT-ND - Cut Tape (CT) 13-CC1206KFX7RDBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7RDBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.84960 | kr.42.48 |
| 100 | kr.0.75260 | kr.75.26 |
| 500 | kr.0.58886 | kr.294.43 |
| 1.000 | kr.0.53833 | kr.538.33 |
| 2.500 | kr.0.48506 | kr.1,212.65 |
| 5.000 | kr.0.45299 | kr.2,264.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40629 | kr.4,062.90 |
| 20.000 | kr.0.38560 | kr.7,712.00 |
| 30.000 | kr.0.37524 | kr.11,257.20 |
| 50.000 | kr.0.36375 | kr.18,187.50 |
| 70.000 | kr.0.35704 | kr.24,992.80 |
| 100.000 | kr.0.35058 | kr.35,058.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

