
1206GA330KAT1A | |
|---|---|
DigiKey Part Number | 478-11961-2-ND - Tape & Reel (TR) 478-11961-1-ND - Cut Tape (CT) 478-11961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA330KAT1A |
Description | CAP CER 33PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA330KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GA330JAT1A | KYOCERA AVX | 2.488 | 478-1206GA330JAT1ACT-ND | kr.5.14000 | Upgrade |
| C1206C330KGGACTU | KEMET | 826 | 399-7198-1-ND | kr.6.85000 | Direct |
| VPDD202G330J1GV001E | Johanson Dielectrics Inc. | 12.635 | 709-VPDD202G330J1GV001ECT-ND | kr.4.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.47900 | kr.123.95 |
| 100 | kr.2.24820 | kr.224.82 |
| 500 | kr.1.85888 | kr.929.44 |
| 1.000 | kr.1.73849 | kr.1,738.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58980 | kr.4,769.40 |
| 6.000 | kr.1.51704 | kr.9,102.24 |
| 9.000 | kr.1.48058 | kr.13,325.22 |
| 15.000 | kr.1.44018 | kr.21,602.70 |
| 21.000 | kr.1.41655 | kr.29,747.55 |
| 30.000 | kr.1.39382 | kr.41,814.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

