
1206GA330JAT1A | |
|---|---|
DigiKey Part Number | 478-1206GA330JAT1ATR-ND - Tape & Reel (TR) 478-1206GA330JAT1ACT-ND - Cut Tape (CT) 478-1206GA330JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA330JAT1A |
Description | CAP CER 33PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA330JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.47900 | kr.123.95 |
| 100 | kr.2.24820 | kr.224.82 |
| 500 | kr.1.85888 | kr.929.44 |
| 1.000 | kr.1.73849 | kr.1,738.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63940 | kr.3,278.80 |
| 4.000 | kr.1.55787 | kr.6,231.48 |
| 6.000 | kr.1.51704 | kr.9,102.24 |
| 10.000 | kr.1.47177 | kr.14,717.70 |
| 14.000 | kr.1.44530 | kr.20,234.20 |
| 20.000 | kr.1.41983 | kr.28,396.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

