33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD202G330J1GV001E

DigiKey Part Number
709-VPDD202G330J1GV001ETR-ND - Tape & Reel (TR)
709-VPDD202G330J1GV001ECT-ND - Cut Tape (CT)
709-VPDD202G330J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD202G330J1GV001E
Description
CAP CER 33PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD202G330J1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206GA330JAT1AKYOCERA AVX2.488478-1206GA330JAT1ACT-NDkr.5.14000Direct
In-Stock: 12.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.70700kr.27.07
50kr.2.05800kr.102.90
100kr.1.85890kr.185.89
500kr.1.52224kr.761.12
1.000kr.1.41819kr.1,418.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28977kr.3,869.31
6.000kr.1.22690kr.7,361.40
9.000kr.1.19541kr.10,758.69
15.000kr.1.16051kr.17,407.65
21.000kr.1.14010kr.23,942.10
30.000kr.1.12047kr.33,614.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250