Upgrade
Similar
Direct
Upgrade
Upgrade
Similar

12067A471JA12A | |
|---|---|
DigiKey Part Number | 12067A471JA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12067A471JA12A |
Description | CAP CER 470PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A471JA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A471GAT2A | KYOCERA AVX | 0 | 478-KGM31VCG2H471GUTR-ND | kr.2.93076 | Upgrade |
| 12067A471JAT2A | KYOCERA AVX | 713 | 478-KGM31VCG2H471JUCT-ND | kr.2.16000 | Similar |
| CC1206JRNPOBBN471 | YAGEO | 6.250 | 311-1505-1-ND | kr.1.27000 | Direct |
| C3216C0G2J471J085AA | TDK | 40.643 | 445-2340-1-ND | kr.1.65000 | Upgrade |
| GRM31A5C2J471JW01D | Murata Electronics | 11.096 | 490-5277-1-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.7.52875 | kr.150,575.00 |
| Unit Price without VAT: | kr.7.52875 |
|---|---|
| Unit Price with VAT: | kr.9.41094 |







