
12065C563KAT2A | |
|---|---|
DigiKey Part Number | 478-1551-2-ND - Tape & Reel (TR) 478-1551-1-ND - Cut Tape (CT) 478-1551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C563KAT2A |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C563KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.98600 | kr.9.86 |
| 50 | kr.0.71160 | kr.35.58 |
| 100 | kr.0.57470 | kr.57.47 |
| 500 | kr.0.48820 | kr.244.10 |
| 1.000 | kr.0.44486 | kr.444.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34159 | kr.1,366.36 |
| 8.000 | kr.0.27829 | kr.2,226.32 |
| 12.000 | kr.0.27694 | kr.3,323.28 |
| 20.000 | kr.0.27541 | kr.5,508.20 |
| 28.000 | kr.0.27448 | kr.7,685.44 |
| 40.000 | kr.0.27358 | kr.10,943.20 |
| 48.000 | kr.0.27314 | kr.13,110.72 |
| 96.000 | kr.0.27163 | kr.26,076.48 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

