12065C105KAZ2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5.288
Unit Price: kr.3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32
Unit Price: kr.8.05000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Direct


KEMET
In Stock: 31.154
Unit Price: kr.9.45000
Datasheet

Direct


TDK
In Stock: 110.753
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 1.471
Unit Price: kr.3.93000
Datasheet

Upgrade


TDK
In Stock: 183.964
Unit Price: kr.3.17000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105KAZ2A

DigiKey Part Number
478-KGF31GR71H105KUTR-ND - Tape & Reel (TR)
478-KGF31GR71H105KUCT-ND - Cut Tape (CT)
478-KGF31GR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105KAZ2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C105KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C105KAZ2AKYOCERA AVX5.288478-KGF31GR72A105KUCT-NDkr.3.04000Upgrade
12065C105JAZ2AKYOCERA AVX32478-KGF31GR71H105JUCT-NDkr.8.05000Upgrade
C1206F105K5RACTUKEMET0399-C1206F105K5RACTUCT-NDkr.4.82000Direct
C1206X105K5RACTUKEMET31.154399-C1206X105K5RACTUCT-NDkr.9.45000Direct
C3216X7R1H105K160AETDK110.753445-8904-1-NDkr.2.16000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22100kr.32.21
50kr.2.47140kr.123.57
100kr.2.24120kr.224.12
500kr.1.85254kr.926.27
1.000kr.1.73241kr.1,732.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78160kr.1,563.20
4.000kr.0.73395kr.2,935.80
6.000kr.0.71009kr.4,260.54
10.000kr.0.68366kr.6,836.60
14.000kr.0.66819kr.9,354.66
20.000kr.0.65332kr.13,066.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500