12065A152JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 14.673
Unit Price: kr.2.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 15.320
Unit Price: kr.1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.865
Unit Price: kr.4.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.42178
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.10138
Datasheet

Direct


KEMET
In Stock: 8.361
Unit Price: kr.2.94000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 10.262
Unit Price: kr.2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.11142
Datasheet

Upgrade


KEMET
In Stock: 3.547
Unit Price: kr.12.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.71711
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.12610
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.29847
Datasheet

Upgrade


KEMET
In Stock: 4.767
Unit Price: kr.3.20000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A152JA12A

DigiKey Part Number
12065A152JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A152JA12A
Description
CAP CER 1500PF 50V NP0 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A152JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.7.60000kr.152,000.00
Unit Price without VAT:kr.7.60000
Unit Price with VAT:kr.9.50000