C1206C152G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.29466
Datasheet

Upgrade


KEMET
In Stock: 3.444
Unit Price: kr.12.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.78536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.25126
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.21502
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.945
Unit Price: kr.5.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.85752
Datasheet
1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152G5GACTU

DigiKey Part Number
399-C1206C152G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C152G5GACTU
Description
CAP CER 1500PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C152F1GACTUKEMET0399-C1206C152F1GACTUTR-NDkr.5.29466Upgrade
C1206C152F5GACTUKEMET3.444399-C1206C152F5GACTUCT-NDkr.12.49000Upgrade
C1206C152G1GACTUKEMET0399-C1206C152G1GACTUTR-NDkr.2.78536Upgrade
C1206C152G2GACTUKEMET0399-C1206C152G2GACTUTR-NDkr.3.25126Upgrade
KGM31BCG1H152GTKYOCERA AVX0478-KGM31BCG1H152GTTR-NDkr.2.21502Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.39887kr.9,595.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.39887
Unit Price with VAT:kr.2.99859