1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H152FT

DigiKey Part Number
478-KGM31BCG1H152FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H152FTCT-ND - Cut Tape (CT)
478-KGM31BCG1H152FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H152FT
Description
CAP CER 1500PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H152FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A152FTKYOCERA AVX18.472478-KGM31BCG2A152FTCT-NDkr.4.63000Upgrade
C1206C152F5GACTUKEMET3.444399-C1206C152F5GACTUCT-NDkr.12.49000Direct
CC1206FRNPO9BN152YAGEO37513-CC1206FRNPO9BN152CT-NDkr.2.98000Direct
In-Stock: 3.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22700kr.32.27
50kr.2.47900kr.123.95
100kr.2.24820kr.224.82
500kr.1.85888kr.929.44
1.000kr.1.73849kr.1,738.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55787kr.6,231.48
8.000kr.1.49075kr.11,926.00
12.000kr.1.45711kr.17,485.32
20.000kr.1.41983kr.28,396.60
28.000kr.1.39804kr.39,145.12
40.000kr.1.37707kr.55,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500