12061C222M4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.42237
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32503
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.27823
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.10174
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.09420
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.52098
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.27823
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.10174
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.09420
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.52098
Datasheet

Upgrade


KEMET
In Stock: 10.415
Unit Price: kr.3.78000
Datasheet

Upgrade


KEMET
In Stock: 2.210
Unit Price: kr.2.94000
Datasheet

Upgrade


KEMET
In Stock: 2.128
Unit Price: kr.6.34000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C222M4T2A

DigiKey Part Number
478-KAM31BR72A222MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C222M4T2A
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C222M4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37216kr.1,488.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.37216
Unit Price with VAT:kr.0.46520