1206J2000222KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.27823
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.10174
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.09420
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.53983
Datasheet

Upgrade


KEMET
In Stock: 10.415
Unit Price: kr.3.78000
Datasheet

Upgrade


KEMET
In Stock: 2.210
Unit Price: kr.2.94000
Datasheet

Upgrade


TDK Corporation
In Stock: 40.023
Unit Price: kr.2.11000
Datasheet

Similar


KEMET
In Stock: 2.128
Unit Price: kr.6.34000
Datasheet

Similar


TDK Corporation
In Stock: 873
Unit Price: kr.1.60000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000222KAT

DigiKey Part Number
1206J2000222KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000222KAT
Description
CAP CER 2200PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000222KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.52098kr.21,302.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.52098
Unit Price with VAT:kr.10.65123