12061C222K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.38394
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C222K4T4A

DigiKey Part Number
478-KAM31BR72A222KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C222K4T4A
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C222K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C222K4T2AKYOCERA AVX0478-KAM31BR72A222KTTR-NDkr.0.38394Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.33559kr.5,033.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.33559
Unit Price with VAT:kr.0.41949