Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B4R7BP500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B4R7BP500XT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B4R7BP500XT1K |
Description | CAP CER 4.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B4R7BP500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B4R7BT500XT1K | KYOCERA AVX | 0 | 1284-100B4R7BT500XT1KCT-ND | kr.59.66000 | Parametric Equivalent |
| 100B4R7BTN500XT | KYOCERA AVX | 0 | 478-100B4R7BTN500XTCT-ND | kr.35.75874 | Parametric Equivalent |
| 100B4R7BTN500XT1K | KYOCERA AVX | 0 | 1284-100B4R7BTN500XT1KCT-ND | kr.66.89000 | Parametric Equivalent |
| 100B4R7BW500XT | KYOCERA AVX | 0 | 478-100B4R7BW500XTCT-ND | kr.31.35814 | Parametric Equivalent |
| 100B4R7BW500XT1K | KYOCERA AVX | 0 | 1284-100B4R7BW500XT1KCT-ND | kr.59.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.78162 | kr.34,781.62 |
| Unit Price without VAT: | kr.34.78162 |
|---|---|
| Unit Price with VAT: | kr.43.47703 |


