100B4R7BTN500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knowles Dielectric Labs
In Stock: 988
Unit Price: kr.44.19000
Datasheet
4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B4R7BTN500XT1K

DigiKey Part Number
1284-100B4R7BTN500XT1KTR-ND - Tape & Reel (TR)
1284-100B4R7BTN500XT1KCT-ND - Cut Tape (CT)
1284-100B4R7BTN500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B4R7BTN500XT1K
Description
CAP CER 4.7PF 500V P90 1111
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B4R7BTN500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C17AH4R7B-7ZN-X0TKnowles Dielectric Labs9881761-C17AH4R7B-7ZN-X0TCT-NDkr.44.19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.89000kr.66.89
10kr.50.86600kr.508.66
50kr.44.46620kr.2,223.31
100kr.42.48620kr.4,248.62
500kr.41.08042kr.20,540.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.09300kr.38,093.00
Manufacturers Standard Package
Unit Price without VAT:kr.66.89000
Unit Price with VAT:kr.83.61250