100B4R7BT500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knowles Dielectric Labs
In Stock: 988
Unit Price: kr.44.19000
Datasheet
4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B4R7BT500XT1K

DigiKey Part Number
1284-100B4R7BT500XT1KTR-ND - Tape & Reel (TR)
1284-100B4R7BT500XT1KCT-ND - Cut Tape (CT)
1284-100B4R7BT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B4R7BT500XT1K
Description
CAP CER 4.7PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B4R7BT500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C17AH4R7B-7ZN-X0TKnowles Dielectric Labs9881761-C17AH4R7B-7ZN-X0TCT-NDkr.44.19000Similar
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.66000kr.59.66
10kr.45.03300kr.450.33
50kr.39.18500kr.1,959.25
100kr.37.37430kr.3,737.43
500kr.35.74518kr.17,872.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.35918kr.33,359.18
Manufacturers Standard Package
Unit Price without VAT:kr.59.66000
Unit Price with VAT:kr.74.57500