0805ZC184MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.95833
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24.820
Unit Price: kr.1.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.36969
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.773
Unit Price: kr.3.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 391
Unit Price: kr.1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70306
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.82195
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.36969
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.96610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.77044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.65129
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.96610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.77044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.65129
Datasheet
0.18 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC184MAT2A

DigiKey Part Number
0805ZC184MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZC184MAT2A
Description
CAP CER 0.18UF 10V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.18 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC184MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70306kr.2,812.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.70306
Unit Price with VAT:kr.0.87883