08053C184MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.97193
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.104
Unit Price: kr.1.29000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.3.70312
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.85093
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49544
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54992
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.03660
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.82396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.43515
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.12519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99599
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.43515
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.12519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99599
Datasheet
0.18 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C184MAT2A

DigiKey Part Number
08053C184MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C184MAT2A
Description
CAP CER 0.18UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C184MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37493kr.1,499.72
Unit Price without VAT:kr.0.37493
Unit Price with VAT:kr.0.46866