10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC106MAT2A

DigiKey Part Number
478-KGM21AR71A106MUTR-ND - Tape & Reel (TR)
478-KGM21AR71A106MUCT-ND - Cut Tape (CT)
478-KGM21AR71A106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC106MAT2A
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805ZC106KAT2AKYOCERA AVX379.759478-KGM21AR71A106KUCT-NDkr.2.05000Upgrade
KAM21AR71A106MUKYOCERA AVX18478-KAM21AR71A106MUCT-NDkr.2.63000Parametric Equivalent
CL21B106KOQNNNESamsung Electro-Mechanics3.844.7931276-2872-1-NDkr.1.41000Upgrade
CL21B106KOQNNNGSamsung Electro-Mechanics228.0151276-6472-1-NDkr.1.41000Upgrade
CL21B106KPQNFNESamsung Electro-Mechanics1.130.7751276-2934-1-NDkr.1.47000Upgrade
In-Stock: 2.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.3.12200kr.31.22
50kr.2.39100kr.119.55
100kr.2.16590kr.216.59
500kr.1.78646kr.893.23
1.000kr.1.66923kr.1,669.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.52449kr.4,573.47
6.000kr.1.45363kr.8,721.78
9.000kr.1.41813kr.12,763.17
15.000kr.1.37880kr.20,682.00
21.000kr.1.35579kr.28,471.59
30.000kr.1.33367kr.40,010.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000